Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse/Voltage Selector ST 1 Port
Checking distributor stock and pricing after the page loads.
| Current | 10A |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Panel Thickness | 2.9mm |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Unconfirmed |