
3-position, 6A, 250VAC filtered power entry module with a single port and straight orientation. Features a snap-in mount for panel thicknesses up to 2.9mm, Faston termination, and a shielded male connector. Operates within a temperature range of -10°C to 40°C with a leakage current of 250uA. This RoHS compliant component is designed for power distribution applications.
Sign in to ask questions about the TE Connectivity 5-6609107-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-6609107-8 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 31.49mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6609107-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.