Pressure Sensor 0V to 0.06V 0psi to 50psi Absolute 4-Pin TO-5
TE Connectivity 50-50AF technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 50psi |
| Maximum Overload Pressure | 150psi |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Media | Gas |
| Output Voltage | 0 to 0.06V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 4 |
| Package/Case | TO-5 |
| Package Family Name | TO-205-AA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 50-50AF to view detailed technical specifications.
No datasheet is available for this part.