The 508270-000 varistor from TE Connectivity is a metal oxide device rated for 560V varistor voltage, with a maximum AC voltage rating of 350V and a maximum DC voltage rating of 460V. It has a capacitance of 398pF and a clamping voltage of 920V, with a maximum surge current of 4500A. The varistor operates within a temperature range of -40°C to 85°C and is suitable for through hole mounting.
TE Connectivity 508270-000 technical specifications.
| Varistor Voltage | 560V |
| Max AC Voltage Rating | 350V |
| Max DC Voltage Rating | 460V |
| Capacitance | 398pF |
| Clamping Voltage | 920V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 508270-000 to view detailed technical specifications.
No datasheet is available for this part.