
TE Connectivity 50AYA6A technical specifications.
| Approvals | UL |
| Current | 50A |
| Current Rating | 50A |
| Depth | 65mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 2.82mA |
| Length | 140mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Primary Type | AC |
| RoHS Compliant | No |
| Series | FCD |
| Termination | Threaded |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| Width | 111mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 50AYA6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.