
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 1000ohm, ROHS COMPLIANT
TE Connectivity 5150500304 technical specifications.
| ELV | Compliant |
| Height | 7.25mm |
| Length | 13.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon, Metal Foil |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 51 |
| Taper | Balance |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 13.55mm |
| RoHS | Compliant |
No datasheet is available for this part.
