
8-circuit, SPST, through-hole DIP switch with a slide actuator. Features tin-plated bronze contacts rated for 25mA at 50V DC, offering 2000 electrical and mechanical cycles. Constructed with a nylon, glass, and polyamide body and polyester actuator, it boasts a UL94 V-0 flammability rating and operates within a -25°C to 70°C temperature range. The straight-oriented switch has a 2.54mm terminal pitch and is supplied in a box of 500 units.
TE Connectivity 5161390-8 technical specifications.
| Actuator Material | Polyester |
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Glass, Polyamide |
| Contact Current Rating | 25mA |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.1259inch |
| Depth | 9.9mm |
| Electrical Life | 2000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.334inch |
| Housing Color | Natural |
| Length | 0.899inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DIP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5161390-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
