
16-position rotary switch with a straight, through-hole mount and PC pin termination. Features a 4PDT throw configuration, 1A contact current rating, and gold-plated copper alloy contacts. Constructed with glass, PET, and polyester body materials, this switch offers a 2.54mm terminal pitch and a 50V DC rated voltage. It is RoHS compliant, lead-free, and has a UL94 V-0 flammability rating.
TE Connectivity 53137-5 technical specifications.
| Actuator Type | Rotary |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.47mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53137-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
