
8-position SPST rotary and slide actuator DIP switch with through-hole mounting and straight orientation. Features gold-plated copper contacts rated for 1.5A contact current and 100mA max current at 24V DC (50V DC rated). Offers 7000 cycles of electrical and mechanical life, with a thermoplastic rocker actuator and black glass, PET, polyester housing. Operates within a -55°C to 105°C temperature range.
TE Connectivity 5435166-5 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| Height | 0.34inch |
| Housing Color | Black |
| Length | 0.88inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435166-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.