
Four-position SPST DIP switch featuring raised rocker actuators for easy operation. This through-hole mounted switch offers a 1A contact current rating and a 40VDC voltage rating, with gold-plated copper alloy contacts for reliable performance. Designed for 2000 electrical and mechanical cycles, it operates within a temperature range of -55°C to 105°C. The switch utilizes PC pins with a 2.54mm terminal pitch and a straight orientation.
TE Connectivity 5435640-2 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyester |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 12.19mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Switches | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435640-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
