
SPST Rotary & Slide Actuator DIP Switch featuring a 5-position raised rocker actuator. This through-hole mount component offers PC pin termination with a 2.54mm terminal pitch. It boasts a contact current rating of 1A and a DC rated voltage of 40V, with gold-plated copper alloy contacts. Operating temperature range is -55°C to 105°C, and it has an electrical and mechanical life of 2000 cycles.
TE Connectivity 5435640-3 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 60mA |
| Electrical Life | 2000Cycles |
| Height | 0.34inch |
| Housing Color | Blue |
| Length | 0.58inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435640-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
