6-position rotary and slide actuator DIP switch featuring gold-plated copper alloy contacts and a 1A contact current rating. This through-hole mount switch offers a 0.1-inch pitch, 2.54mm terminal pitch, and SPST throw configuration. It operates within a -55°C to 105°C temperature range, with a 24V DC maximum voltage rating and 60mA current rating, boasting an electrical and mechanical life of 2000 cycles. The blue PET, polyester, and glass body has a 1.27mm actuator length and straight orientation.
Sign in to ask questions about the TE Connectivity 5435640-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5435640-4 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 60mA |
| Electrical Life | 2000Cycles |
| Height | 0.34inch |
| Housing Color | Blue |
| Length | 0.68inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435640-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.