
8-position SPST DIP switch featuring a raised rocker actuator. This through-hole mount component offers a 1A contact current rating and a 40VDC rating, with gold-plated copper alloy contacts. Operating temperature range is -55°C to 105°C, with an electrical and mechanical life of 2000 cycles. The switch has a 2.54mm terminal pitch and PC pin termination.
Sign in to ask questions about the TE Connectivity 5435640-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5435640-5 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyester |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 60mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 0.88inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435640-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
