
4-position SPST DIP switch featuring recessed rocker actuators and PC pin termination for through-hole mounting. Offers a 1A contact current rating with gold-plated copper alloy contacts and a 0.1-inch pitch. This straight-orientation switch has a 40V DC rated voltage and a 2.54mm terminal pitch, with a blue housing and UL94 V-0 flammability rating.
TE Connectivity 5435668-3 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 12.19mm |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 3.56mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435668-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.