
Low-profile, 5-position rotary and slide actuator DIP switch featuring a rocker actuator. This through-hole mount switch offers SPST throw configuration with a 1A contact current rating and gold-plated copper alloy contacts. It operates at a 40V DC rated voltage and has a 0.1-inch pitch. The blue housing measures 0.29 inches high and 0.58 inches long, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 5435668-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5435668-4 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 3.56mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435668-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.