
8-position, SPST DIP switch featuring a low-profile rocker actuator and straight, through-hole mounted PC pin termination. This electromechanical component offers a 1A contact current rating with gold-plated copper alloy contacts and a 0.1-inch terminal pitch. The blue housing has a height of 0.29 inches and a length of 0.88 inches, with a UL94 V-0 flammability rating. DC rated voltage is 40V, and the product is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5435668-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5435668-7 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Blue |
| Length | 0.88inch |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435668-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
