
Low profile DIP switch featuring a 10-position rotary and slide actuator with a straight orientation. This through-hole mounted switch utilizes SPST throw configuration and copper alloy contacts with gold plating, rated for 1A contact current and 60mA current. Constructed with a blue polyester actuator and UL94 V-0 flammability rating, it operates within a -55°C to 105°C temperature range and is RoHS compliant.
TE Connectivity 5435668-9 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyester |
| Actuator Type | Rocker |
| Package/Case | DIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 60mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435668-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.