
8-position, 8-circuit rotary and slide actuator DIP switch featuring through-hole mounting and PC pin termination. This straight-oriented switch offers a 1.5A contact current rating with gold-plated copper alloy contacts and a 50V DC rated voltage. Designed with a polyester actuator and glass/PET/polyester body, it boasts an electrical and mechanical life of 7000 cycles and operates within a -55°C to 105°C temperature range. The UL94 V-0 flammability rating and lead-free construction ensure compliance and safety.
Sign in to ask questions about the TE Connectivity 5435802-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5435802-1 technical specifications.
| Actuator Material | Polyester |
| Actuator Type | PIANO |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Depth | 9.65mm |
| Electrical Life | 7000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 0.88inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435802-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
