
Four-position, SPST rotary and slide actuator DIP switch with gold-plated copper alloy contacts and a 1.5A contact current rating. Features a polyester actuator, glass/PET/polyester body, and PC pin termination for through-hole mounting. Operates within a -55°C to 105°C temperature range with a 7000-cycle electrical and mechanical life. This RoHS compliant component has a 50V DC rated voltage and a 100mA current rating.
Sign in to ask questions about the TE Connectivity 5435802-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5435802-3 technical specifications.
| Actuator Material | Polyester |
| Actuator Type | PIANO |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 100mA |
| Electrical Life | 7000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Length | 12.19mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435802-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
