
Eight-position, SPST rotary and slide actuator DIP switch featuring a piano actuator type and through-hole mounting. This sealed, right-angle switch offers gold-plated copper alloy contacts with a 1.5A contact current rating and 100mA current rating. Constructed with glass, PET, and polyester body materials, it operates within a -55°C to 105°C temperature range and boasts an electrical and mechanical life of 7000 cycles. The switch is RoHS compliant, lead-free, and washable.
Sign in to ask questions about the TE Connectivity 5435802-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5435802-9 technical specifications.
| Actuator Material | Polyester |
| Actuator Type | PIANO |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 100mA |
| Depth | 9.65mm |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 0.88inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5435802-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
