
Rotary DIP switch featuring 10 positions and a 4PDT throw configuration. This through-hole mounted component utilizes PC pins with a 2.54mm terminal pitch and a straight orientation. It boasts a 1A contact current rating with gold-plated copper alloy contacts and a 50V DC rated voltage. Constructed with glass, PET, and polyester body materials, it offers sealability and is washable, with a UL94 V-0 flammability rating.
TE Connectivity 54778-1 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 9.47mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54778-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
