
16-position rotary switch with a 4PDT throw configuration, featuring gold-plated copper alloy contacts rated for 1A and a maximum DC voltage of 28V. This right-angle, through-hole mount switch utilizes PC pins with a 2.54mm terminal pitch and is constructed with glass, PET, and polyester body materials. It operates within a temperature range of -40°C to 70°C, boasts a UL94 V-0 flammability rating, and is RoHS compliant and washable.
Sign in to ask questions about the TE Connectivity 54792-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 54792-1 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54792-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.