
This singlemode fiber optic connector features a beige housing and a glass/polyphenylene body. It is compliant with ELV regulations and RoHS standards. The connector operates within a temperature range of -85°C to -40°C and is designed for free-hanging mounting with a straight orientation. It is available in bulk packaging with 500 units per package.
Sign in to ask questions about the TE Connectivity 5492052-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492052-5 technical specifications.
| Body Material | Glass, Polyphenylene |
| ELV | Compliant |
| Fiber Cladding Diameter | 126um |
| Housing Color | Beige |
| Lead Free | Not Applicable |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492052-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.