AC Power Plugs & Receptacles AFWM 5-GANG ROT STORM GRAY
TE Connectivity 557601-2 technical specifications.
| Color | Grey |
| Height | 5.76inch |
| Length | 8.71inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Width | 13.26inch |
| RoHS | Compliant |
No datasheet is available for this part.