CONN STRAIN RELIEF RJ45/50 PLUGS
Sign in to ask questions about the TE Connectivity 558527-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 558527-1 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Gender | Female |
| Height | 11.97mm |
| Lead Free | Lead Free |
| Length | 11.69mm |
| Material | Brass |
| Number of Positions | 10 |
| Package Quantity | 2000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558527-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
