
Female signal and power contact for cable-to-board applications. Features a straight, surface mount orientation with press-fit termination. Rated for 5A current with a copper contact material and tin plating. Operates across a wide temperature range of -85°C to 257°C. Designed for 2.36mm board thickness and accommodates 24AWG discrete wire.
Sign in to ask questions about the TE Connectivity 5645945-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5645945-1 technical specifications.
| Board Thickness | 2.36mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 1.67mm |
| ELV | Compliant |
| Gender | Female |
| Inside Diameter | 533um |
| Lead Free | Lead Free |
| Length | 4.01mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Socket Depth | 3.68mm |
| Termination | Press-Fit |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5645945-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
