
5-position, 1-row, straight battery connector for coin cell and cylindrical batteries. Features brass male contacts with tin plating, rated for 7A current and 12V voltage. Constructed with black polyphthalamide insulation, this through-hole mount component offers a 5mm pitch and operates between -30°C and 70°C. RoHS compliant and supplied in trays of 120 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5787430-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5787430-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Depth | 9.8mm |
| Insulation Material | Polyphthalamide |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 5mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787430-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
