
Filtered power entry module with 3 positions, 2 poles, and 1 port. Features a 5A fuse, 250VAC voltage rating, and 4A current rating. Designed for AC applications with a straight, male termination. Offers panel, flange, and screw mounting options. Operating frequency range is 0.15 to 30 MHz.
Sign in to ask questions about the TE Connectivity 5EFM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5EFM1 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 5A |
| Depth | 57.15mm |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Height | 29mm |
| Inductance | 0.93mH |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0.15 to 30 MHz |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5EFM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
