
Filtered power entry module with a 3-position switch, rated for 250VAC at 5A. Features include a male connector, solder termination, and a single port. Designed for AC applications, it offers a 0.93mH inductance and a leakage current of 2uA. Panel mounting with flanges and screws is supported, with a straight orientation. Operating temperature range is -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5EHM4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | AC |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 5A |
| Depth | 57.15mm |
| ELV | Non-Compliant |
| Fuse | Yes |
| Gender | Male |
| Inductance | 0.93mH |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0.15 to 30 MHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5EHM4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
