
General purpose power line filter designed for AC applications, operating at 50Hz/60Hz. Features a 5A current rating and a maximum AC voltage rating of 250V. This filter offers 516uH inductance and 12nF capacitance, with a leakage current of 400uA. It supports chassis, flange, and panel mounting with wire lead termination. Compliant with UL and RoHS standards, this filter is suitable for general purpose RFI suppression.
TE Connectivity 5VB3 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 12nF |
| Current | 5A |
| Current Rating | 5A |
| Depth | 33.5mm |
| ELV | Compliant |
| Filter Type | STANDARD |
| Inductance | 516uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 64.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 36 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5VB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
