
General purpose power line filter designed for AC applications, operating at 50Hz/60Hz. Features a 5A current rating and a maximum voltage rating of 250VAC. Includes 203nF capacitance and 516uH inductance for effective EMI/RFI suppression. Chassis mountable with quick connect termination and flange mounting options. UL approved and lead-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5VK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 203nF |
| Package/Case | 120 |
| Current | 5A |
| Current Rating | 5A |
| Depth | 71.4mm |
| ELV | Compliant |
| Filter Type | STANDARD |
| Inductance | 516uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 78.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5VK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
