
120V, 50/60Hz, SINGLE PHASE EMI FILTER
Sign in to ask questions about the TE Connectivity 5VK7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5VK7 technical specifications.
| Approvals | UL |
| Current | 5A |
| Current Rating | 5A |
| Depth | 57.2mm |
| ELV | Compliant |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Max Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bulkhead |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 45 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5VK7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
