
Single-phase EMI/RFI power line filter designed for AC applications, operating at 50/60 Hz with a 250V AC voltage rating. Features a 5A current rating, 1.032mH inductance, and 303nF capacitance. This chassis-mount filter includes quick connect terminations and is UL, CSA, and VDE approved. Compliant with RoHS and ELV standards, it operates within a temperature range of -10°C to 40°C.
TE Connectivity 5VR1 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Capacitance | 303nF |
| Current | 5A |
| Current Rating | 5A |
| Depth | 97.8mm |
| ELV | Compliant |
| Inductance | 1.032mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 52.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5VR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
