
Solid State Relay (SSR) module with DC input, featuring a 24VDC nominal input voltage and 34mA input current. Offers a 50mA output current rating and a maximum output voltage of 30V. Designed for AC & DC output applications, this SPST relay operates within a -30°C to 80°C temperature range and includes UL and CSA approvals. Mounting options include screw and through hole, with PC pin termination.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1393028-3 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | White |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| ELV | Compliant |
| Height | 31.8mm |
| Input Current | 34mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage (DC) | -32V |
| Min Input Voltage (DC) | -3.3V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 30V |
| Mount | Screw, Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Output Current | 50mA |
| Output Voltage | 30V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | IDC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 32V |
| Weight | 35g |
| Width | 15.2mm |
| RoHS | Compliant |
No datasheet is available for this part.