
Solid State Relay (SSR) with 10A contact current rating and 10A load current capability. Features SPST-NO throw configuration and screw termination. Operates within a temperature range of -40°C to 80°C, with a maximum output voltage of 660V AC. Designed for DIN rail mounting, this relay offers a nominal DC input voltage of 32V and a turn-on delay of 8.3ms.
TE Connectivity 6-1393030-6 technical specifications.
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 22.5mm |
| ELV | Compliant |
| Height | 99mm |
| Input Current | 10A |
| Length | 81.3mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 32V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSRK |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393030-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
