
Solid State Relay (SSR) for AC and DC output, featuring a 30A contact current rating and 660VAC maximum output voltage. This DIN rail mountable relay operates with a nominal 32VDC input voltage and a maximum input voltage of 32V. It offers a wide operating temperature range from -40°C to 80°C and a turn-on delay time of 8.3ms. The relay is RoHS compliant and utilizes screw termination.
TE Connectivity 6-1393030-8 technical specifications.
| Contact Current Rating | 30A |
| Current Rating | 30A |
| Depth | 22.5mm |
| ELV | Compliant |
| Height | 99mm |
| Input Current | 30A |
| Length | 81.3mm |
| Load Current | 30A |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 32V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSRK |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393030-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
