
DPDT electromechanical signal relay featuring a 20A contact current rating and 400VAC voltage rating. This non-latching relay operates with a 230VAC coil voltage and 8.3kΩ coil resistance. Contact material is Silver, Agni90/10, with a 10A switching current. Mounting is socketable with a plug termination, and the unit offers IP40 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1393090-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1393090-8 technical specifications.
| Coil Resistance | 8.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Agni90/10 |
| Contact Type | 2 change-overs |
| Depth | 35.6mm |
| Height | 57mm |
| Length | 35.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393090-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.