The 6-1393114-6 relay from TE Connectivity is a DPDT electromechanical relay with a maximum current rating of 20A and a maximum voltage rating of 240V AC. It operates within a temperature range of -45°C to 45°C and is packaged in bulk. The relay is mounted via flanges and is compliant with RoHS regulations.
TE Connectivity 6-1393114-6 technical specifications.
| Coil Current | 115mA |
| Coil Resistance | 72R |
| Coil Voltage (AC) | 24V |
| Max Current Rating | 20A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393114-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.