
DPDT electromechanical signal relay featuring a 20A contact current rating and 240VAC contact voltage rating. Coil specifications include 120VAC actuation voltage, 2.9W coil power, 1.7kΩ coil resistance, and 24mA coil current. This general-purpose relay offers a 20ms operate and release time, silver cadmium contact material, and solder termination. Designed for socket mounting, it operates within a -45°C to 45°C temperature range and is RoHS compliant.
TE Connectivity 6-1393114-7 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 24mA |
| Coil Power | 2.9W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 92g |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393114-7 to view detailed technical specifications.
No datasheet is available for this part.
