
General purpose signal relay featuring a 4PDT throw configuration and 2A contact current rating. Operates with a 24V DC coil voltage, requiring 37.5mA coil current and 1W coil power. Contacts are silver with gold plating, rated for 2A at 240V AC. Offers a 13ms operate time and 6ms release time, with a non-latching coil type. Designed for socket mounting with plug termination.
TE Connectivity 6-1393122-8 technical specifications.
| Actuating System | DC |
| Coil Current | 37.5mA |
| Coil Power | 1W |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Depth | 28.17mm |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393122-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
