
This relay is a DPDT type with a contact current rating of 10A and a coil resistance of 2 ohms. It operates at a nominal input voltage of 120V AC and has a maximum operating temperature range of -10°C to 55°C. The relay is socket mount and has a depth of 35.71mm. It is not RoHS compliant and is part of the CU series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1393138-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Resistance | 2R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CU |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1393138-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.