
DPDT time delay relay with a 10A contact current rating and 120VAC coil voltage. Features silver, cadmium contact material, and a quick connect termination. Operates within a -10°C to 55°C temperature range, with AC actuating system and a maximum AC voltage rating of 277V. Designed for socket mounting.
TE Connectivity 6-1393138-5 technical specifications.
| Actuating System | AC |
| Coil Resistance | 2R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 38.89mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CU |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-1393138-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
