
3PDT electromechanical signal relay with a 40A maximum current rating and 10A contact current rating. Features a 24VDC non-latching coil with 475 Ohm resistance and 1.2W coil power. Operates within a -45°C to 60°C temperature range, with 15ms operate time and 10ms release time. Chassis and flange mountable with plug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1393148-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1393148-4 technical specifications.
| Coil Current | 50.53mA |
| Coil Power | 1.2W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 38.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 81g |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393148-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
