
General purpose SPST signal relay featuring a 30A contact current rating and 277V AC contact voltage rating. Coil specifications include 18V DC, 47mA current, 1W power, and 380 Ohm resistance, with a non-latching coil type. Operate and release times are both 15ms. Mounting is via through-hole termination to PCB, with dimensions of 1.21 inches length, 0.949 inches width, and 0.681 inches height. Operating temperature range is -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1393208-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 47mA |
| Coil Power | 1W |
| Coil Resistance | 380R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 0.681inch |
| Lead Free | Contains Lead |
| Length | 1.21inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 20g |
| Width | 0.949inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393208-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.