
General purpose DPST signal relay featuring a 30A contact current rating and 277V AC contact voltage rating. Coil specifications include 277V AC coil voltage, 14.4mA coil current, 4W coil power, and 5.485kR coil resistance. This non-latching relay offers quick connect termination and panel mount capability, with operate and release times of 15ms. Operating temperature range is -55°C to 65°C, with a maximum AC voltage rating of 600V.
TE Connectivity 6-1393211-3 technical specifications.
| Coil Current | 14.4mA |
| Coil Power | 4W |
| Coil Resistance | 5.485kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 277V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Height | 1.039inch |
| Lead Free | Lead Free |
| Length | 2.051inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 120 |
| Packaging | Bulk |
| Power Consumption | 4W |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393211-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
