
This is a general purpose electromechanical relay with a SPST configuration, rated for 8A contact current and 400V AC maximum voltage. The relay coil operates at 12V DC and has a power rating of 230mW. The operating temperature range is -40°C to 70°C. The relay is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1393224-9 technical specifications.
| Coil Current | 19.14mA |
| Coil Power | 230mW |
| Coil Resistance | 627R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |