
General Purpose Relays RP421005
TE Connectivity 6-1393234-4 technical specifications.
| Coil Current | 92.6mA |
| Coil Power | 500mW |
| Coil Resistance | 54R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 14A |
| Contact Material | Silver |
| Depth | 12.6mm |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Length | 29mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
No datasheet is available for this part.