SPDT through-hole electromechanical relay with a 16A contact current rating and 250VAC contact voltage rating. Features a 48VDC coil voltage, 5.52kΩ coil resistance, and 8.7mA coil current, consuming 500mW. Operates within a -40°C to 85°C temperature range with 8ms operate and 6ms release times. Suitable for power applications, this general-purpose relay offers silver contact material and AC voltage ratings up to 400V.
Sign in to ask questions about the TE Connectivity 6-1393238-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1393238-9 technical specifications.
| Application(s) | POWER |
| Coil Current | 8.7mA |
| Coil Power | 500mW |
| Coil Resistance | 5.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393238-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.