General purpose signal relay featuring a Single Pole Double Throw (SPDT) contact configuration. This electromechanical relay offers a 12A contact current rating with silver contacts and a 250V AC contact voltage rating. It operates with a 760mW coil power, 8.1kR coil resistance, and a 115V AC coil voltage. Designed for socket mounting with plug termination, it boasts an 8ms operate time and a 6ms release time, with a dropout voltage of 17.2V. The relay operates within a temperature range of -40°C to 70°C and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 6-1393239-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1393239-0 technical specifications.
| Coil Power | 760mW |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 17.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393239-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.