
DPDT general purpose signal relay with 8A contact current rating and 250V AC contact voltage rating. Features silver contacts, 12V DC coil voltage, 33.3mA coil current, and 360 Ohm coil resistance. Operates within a -40°C to 85°C temperature range with 8ms operate time and 6ms release time. Through-hole PCB mountable in a DIP package, offering IP54 protection and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1393243-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1393243-3 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Switching Current | 8A |
| Switching Voltage | 400V |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393243-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
